Filter Your Search
1 - 3 of 3 results
|
78HF02GWT
Grayhill Inc
|
$4.6389 | Yes | Yes | Active | 150 mA | 30 V | 2000 Cycle(s) | 2 | DPST | LATCHED | SLIDE DIP SWITCH | .15A@30VDC | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TUBE | NO | MATTE TIN OVER NICKEL | SOLDER | 9.65 mm | 6.81 mm | 12.2 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Grayhill | ||||||||||||||||||||||
|
78HF02GWRT
Grayhill Inc
|
$4.7369 | Yes | Yes | Active | 150 mA | 30 V | 2000 Cycle(s) | 2 | DPST | LATCHED | SLIDE DIP SWITCH | .15A@30VDC | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | MATTE TIN | SOLDER | 9.65 mm | 6.81 mm | 12.2 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Grayhill | ||||||||||||||||||||||
|
78HF02GW
Grayhill Inc
|
Check for Price | No | No | Obsolete | 150 mA | 30 V | 10000 Cycle(s) | 0.1 mΩ | 2 | 2 | DPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | TAPE AND REEL PACKAGING | .15A@30VDC | ON-OFF | 500VRMS V | 1 GΩ | e0 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | NATURAL | THERMOPLASTIC | NATURAL | BRASS | GOLD OVER NICKEL | MAKE-BEFORE-BREAK | COPPER ALLOY | THERMOPLASTIC | TUBE | MIL-STD | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | SOLVENT | 0.027 inch | 9.65 mm | 6.81 mm | 12.2 mm | GRAYHILL INC | not_compliant | EAR99 | 8536.50.90.65 |