Filter Your Search
1 - 4 of 4 results
|
78F102J-TR-RC
Bourns Inc
|
$0.1129 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 31.4 Ω | 5 % | NO | 790 kHz | 600 mA | 1.2 MHz | FERRITE | 60 | DC-DC CONVERTER | 1 | NO | e3 | 105 °C | -55 °C | Conformal Coated | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 510 µm | 25.4 mm | 2.79 mm | 7.11 mm | BOURNS INC | AXIAL LEADED | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
78F102J-RC
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 31.4 Ω | 5 % | NO | 790 kHz | 600 mA | 1.2 MHz | FERRITE | 60 | DC-DC CONVERTER | 1 | NO | e3 | 105 °C | -55 °C | Conformal Coated | 2 | Axial | Bulk | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 510 µm | 25.4 mm | 2.79 mm | 7.11 mm | BOURNS INC | AXIAL LEADED | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
78F102J
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 1 mH | 26 Ω | 5 % | NO | 796 kHz | 41 mA | 1.2 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
78F102J
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 26 Ω | 5 % | NO | 790 kHz | 40 mA | 1.2 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | e3 | 105 °C | -55 °C | Bobbin Core | 2 | Axial | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 508 µm | 25.4 mm | 2.794 mm | 7.112 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns |