Filter Your Search
1 - 10 of 107 results
|
78B02
Grayhill Inc
|
$0.0917 | No | No | Obsolete | 150 mA | 30 V | 10000 Cycle(s) | 0.1 mΩ | 2 | 2 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | TUBE PACKAGING | .15A@30VDC | ON-OFF | 500VAC V | 1 GΩ | e0 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BRASS | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | THERMOPLASTIC | TAPE AND REEL | 4 | HAND | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | SOLVENT | 0.05 inch | 9.65 mm | 6.22 mm | 7.1 mm | 0.136 inch | GRAYHILL INC | not_compliant | EAR99 | 8536.50.90.65 | ||||||
|
78B02T
Grayhill Inc
|
$0.4442 | Yes | Yes | Active | 150 mA | 30 V | 2000 Cycle(s) | 0.1 mΩ | 2 | 2 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | .15A@30VDC | 5 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | COPPER ALLOY | GOLD OVER NICKEL | MAKE-BEFORE-BREAK | COPPER ALLOY | TUBE | EPOXY | WAVE | NO | MATTE TIN OVER NICKEL | COPPER ALLOY | SOLDER | 0.07 inch | 7.1 mm | 6.73 mm | 9.65 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | Grayhill | ||||||||||
|
78B04T
Grayhill Inc
|
$0.8036 | Yes | Yes | Active | 150 mA | 30 V | 2000 Cycle(s) | 0.1 mΩ | 4 | 4 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | ROHS COMPLIANT | .15A@30VDC | ON-OFF | 500VAC V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BRASS | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | THERMOPLASTIC | TUBE | 8 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | SOLVENT | 0.05 inch | 9.65 mm | 6.73 mm | 12.2 mm | 0.136 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | Grayhill | |||||
|
78B03ST
Grayhill Inc
|
$0.8070 | Yes | Yes | Active | 150 mA | 30 V | 2000 Cycle(s) | 3 | SPST | LATCHED | SLIDE DIP SWITCH | .15A@30VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | TOP TAPE SEALED | NO | MATTE TIN OVER NICKEL | SOLDER | 9.65 mm | 6.73 mm | 9.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | Grayhill | ||||||||||||||||||||||
|
78B08
Grayhill Inc
|
$0.8154 | No | No | Obsolete | 150 mA | 30 V | 10000 Cycle(s) | 0.1 mΩ | 8 | 8 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | TUBE PACKAGING | .15A@30VDC | ON-OFF | 500VAC V | 1 GΩ | e0 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BRASS | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | THERMOPLASTIC | TAPE AND REEL | 16 | HAND | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | SOLVENT | 0.05 inch | 9.65 mm | 6.73 mm | 22.4 mm | 0.136 inch | GRAYHILL INC | not_compliant | EAR99 | 8536.50.90.65 | ||||||
|
78B05ST
Grayhill Inc
|
$0.9747 | Yes | Yes | Active | 150 mA | 30 V | 2000 Cycle(s) | 5 | SPST | LATCHED | SLIDE DIP SWITCH | .15A@30VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | TOP TAPE SEALED | NO | MATTE TIN OVER NICKEL | SOLDER | 9.65 mm | 6.73 mm | 14.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | Grayhill | ||||||||||||||||||||||
|
78B05T
Grayhill Inc
|
$1.0499 | Yes | Yes | Active | 150 mA | 30 V | 2000 Cycle(s) | 5 | SPST | LATCHED | SLIDE DIP SWITCH | .15A@30VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | MATTE TIN OVER NICKEL | SOLDER | 9.65 mm | 6.73 mm | 14.7 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | Grayhill | |||||||||||||||||||||||
|
78B07T
Grayhill Inc
|
$1.1492 | Yes | Yes | Active | 150 mA | 30 V | 2000 Cycle(s) | 7 | SPST | LATCHED | SLIDE DIP SWITCH | .15A@30VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | MATTE TIN OVER NICKEL | SOLDER | 9.65 mm | 6.73 mm | 19.8 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | Grayhill | |||||||||||||||||||||||
|
78B08ST
Grayhill Inc
|
$1.2190 | Yes | Yes | Active | 150 mA | 30 V | 2000 Cycle(s) | 0.1 mΩ | 8 | 8 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | .15A@30VDC | 500VAC V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BRASS | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | THERMOPLASTIC | TUBE | 16 | TOP TAPE SEALED | MIL-STD | NO | MATTE TIN OVER NICKEL | COPPER ALLOY | SOLDER | 0.05 inch | 9.65 mm | 6.73 mm | 22.4 mm | 0.136 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | Grayhill | |||||||
|
78B03
Grayhill Inc
|
$1.2853 | No | Obsolete | 150 mA | 30 V | 10000 Cycle(s) | 0.1 mΩ | 3 | 3 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | TUBE PACKAGING | .15A@30VDC | ON-OFF | 500VAC V | 1 GΩ | e0 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BRASS | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | THERMOPLASTIC | TAPE AND REEL | 6 | HAND | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | SOLVENT | 0.05 inch | 9.65 mm | 6.22 mm | 9.7 mm | 0.136 inch | GRAYHILL INC | unknown | EAR99 | 8536.50.90.65 | Grayhill |