Filter Your Search
1 - 3 of 3 results
|
78B05ST
Grayhill Inc
|
$0.8695 | Yes | Yes | Active | 150 mA | 30 V | 2000 Cycle(s) | 5 | SPST | LATCHED | SLIDE DIP SWITCH | .15A@30VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | TOP TAPE SEALED | NO | MATTE TIN OVER NICKEL | SOLDER | 9.65 mm | 6.73 mm | 14.7 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Grayhill | |||||||||||||||||||||
|
78B05SRAT
Grayhill Inc
|
$5.7696 | Yes | Active | SLIDE DIP SWITCH | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | Grayhill | ||||||||||||||||||||||||||||||||||||||||||
|
78B05S
Grayhill Inc
|
Check for Price | No | No | Obsolete | 150 mA | 30 V | 10000 Cycle(s) | 0.1 mΩ | 5 | 5 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | TOP TAPE SEAL; TUBE PKG. | .15A@30VDC | ON-OFF | 500VAC V | 1 GΩ | e0 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BRASS | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | THERMOPLASTIC | TUBE | 10 | EPOXY TERMINAL SEALED; TOP TAPE SEALED | WAVE | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | SOLVENT | 0.05 inch | 9.65 mm | 6.24 mm | 14.7 mm | 0.136 inch | GRAYHILL INC | not_compliant | EAR99 | 8536.50.90.65 |