Filter Your Search
1 - 10 of 24 results
|
2202-78-XX-D-K4
Cooper Industries
|
Check for Price | Active | 78 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | e0 | UL | RECEPTACLE | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.12 inch | 3.899 inch | 0.175 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 | |||
|
2202-78-XX-D
Cooper Industries
|
Check for Price | Active | 78 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | e0 | UL | RECEPTACLE | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.12 inch | 3.899 inch | 0.155 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 | |||
|
2302-78-XX-D-K6
WPI Garry Electronics
|
Check for Price | Transferred | 78 | 3 | 2.54 mm | 3 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED EPOXY | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | UL | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.3 inch | 0.12 inch | 2.599 inch | 0.175 inch | WPI GARRY ELECTRONICS | unknown | EAR99 | 8536.69.40.40 | |||||
|
2202-78-XX-B
WPI Garry Electronics
|
Check for Price | Transferred | 78 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | UL | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.12 inch | 3.899 inch | 0.155 inch | WPI GARRY ELECTRONICS | unknown | EAR99 | 8536.69.40.40 | |||||
|
2302-78-XX-B-K6
WPI Garry Electronics
|
Check for Price | Transferred | 78 | 3 | 2.54 mm | 3 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED EPOXY | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | UL | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.3 inch | 0.12 inch | 2.599 inch | 0.175 inch | WPI GARRY ELECTRONICS | unknown | EAR99 | 8536.69.40.40 | |||||
|
2202-78-XX-B
Cooper Industries
|
Check for Price | Active | 78 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | UL | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.12 inch | 3.899 inch | 0.155 inch | COOPER INDUSTRIES | unknown | EAR99 | 8536.69.40.40 | |||||
|
2202-78-XX-D
Eaton Corporation
|
Check for Price | No | Active | 78 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | e0 | UL | RECEPTACLE | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.12 inch | 3.899 inch | 0.155 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
2302-78-XX-D
WPI Garry Electronics
|
Check for Price | Transferred | 78 | 3 | 2.54 mm | 3 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED EPOXY | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | UL | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.3 inch | 0.12 inch | 2.599 inch | 0.155 inch | WPI GARRY ELECTRONICS | unknown | EAR99 | 8536.69.40.40 | |||||
|
2302-78-XX-D
Eaton Corporation
|
Check for Price | No | Active | 78 | 3 | 2.54 mm | 3 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED EPOXY | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | e0 | UL | RECEPTACLE | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.3 inch | 0.12 inch | 2.599 inch | 0.155 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
2202-78-XX-B
Eaton Corporation
|
Check for Price | Active | 78 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 10 GΩ | UL | RECEPTACLE | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.2 inch | 0.12 inch | 3.899 inch | 0.155 inch | EATON CORP | compliant | EAR99 | 8536.69.40.40 |