Filter Your Search
1 - 5 of 5 results
|
H78M05BT
HSMC Corporation
|
Check for Price | Obsolete | 5 V | 2 V | 500 mA | 1 | NO | FIXED | 35 V | 0.12 % | 0.12 % | BIPOLAR | 5 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.07,90 | NO | 2.3 mm | SINGLE | HSMC CORP | , SIP3,.07,90 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
MC78M05BDT
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 V | 500 mA | 1 | YES | FIXED | 35 V | 0.05 % | 0.1 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | YES | Tin/Lead (Sn/Pb) | 2.3 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SMSIP3H,.38,90TB | unknown | ||||
|
MC78M05BT
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 V | 500 mA | 1 | NO | FIXED | 35 V | 0.05 % | 0.1 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SIP3,.1TB | unknown | ||||
|
MC78M05BTDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2 V | 500 mA | 1 | NO | FIXED | 35 V | 0.05 % | 0.1 % | BIPOLAR | 5 % | e0 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | |||
|
MC78M05BTDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 2 V | 500 mA | 1 | NO | FIXED | 35 V | 0.05 % | 0.1 % | BIPOLAR | 5 % | e0 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA INC | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 |