Filter Your Search
1 - 10 of 31 results
|
MC78L15CP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 15 V | 1.7 V | 100 mA | 1 | NO | FIXED | 35 V | 0.3 % | 0.15 % | BIPOLAR | 10 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SIP3,.1,50 | unknown | ||||||||||||
|
UA78L15CJG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 15 V | 4 V | 100 mA | 1 | NO | FIXED | 35 V | 0.3 % | 0.15 % | BIPOLAR | 10 % | R-XDIP-T8 | 125 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
MC78L15CPS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 15 V | 1 | NO | FIXED | BIPOLAR | 10 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
UA78L15CLPP3
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 4 V | 100 mA | 1 | NO | FIXED | 35 V | 0.3 % | 0.15 % | BIPOLAR | 10 % | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | TEXAS INSTRUMENTS INC | , SIP3,.1,50 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
KK78L15CLF
Kodenshi Corporation
|
Check for Price | Obsolete | KODENSHI CORP | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
MC78L15CD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 15 V | 1.7 V | 100 mA | 1 | YES | FIXED | 35 V | 0.3 % | 0.15 % | BIPOLAR | 10 % | R-PDSO-G8 | e0 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | |||||
|
TS78L15CS
Taiwan Semiconductor
|
Check for Price | Yes | Active | 15 V | 1.7 V | 40 mA | 1 | YES | FIXED | 35 V | 0.3 % | 0.15 % | BIPOLAR | 5 % | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Taiwan Semiconductor | ||
|
MC78L15CGS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 15 V | 1 | FIXED | BIPOLAR | 10 % | O-MBCY-W3 | e0 | Not Qualified | 125 °C | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA INC | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
UA78L15CJGP4
Texas Instruments
|
Check for Price | No | Obsolete | 15 V | 4 V | 100 mA | 1 | NO | FIXED | 35 V | 0.3 % | 0.15 % | BIPOLAR | 10 % | R-XDIP-T8 | 125 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP8,.3 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MC78L15CPDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 15 V | 1 | NO | FIXED | BIPOLAR | 10 % | e0 | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | Tin/Lead (Sn/Pb) | 1.27 mm | SINGLE | MOTOROLA INC | , SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 |