Filter Your Search
1 - 3 of 3 results
|
L78L15ACZ-AM
STMicroelectronics
|
Check for Price | Active | 30 V | 17.5 V | 15 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.15 % | 1 | 15.75 V | 14.25 V | BIPOLAR | O-PBCY-T3 | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | |||||
|
LM78L15ACZ
Boca Semiconductor Inc
|
Check for Price | Contact Manufacturer | 15 V | 2.5 V | 40 mA | 1 | NO | FIXED | 35 V | 0.25 % | 0.15 % | BIPOLAR | 5 % | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | BOCA SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
78L15ACZ
Planeta Semiconductor
|
Check for Price | Contact Manufacturer | PLANETA SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | , |