Filter Your Search
1 - 10 of 114 results
|
UPD78F9212MA-FAA-AX
Renesas Electronics Corporation
|
$1.2400 | Yes | Yes | Obsolete | 8 | 10 MHz | 10 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.725 mm | 4.4 mm | 5 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP, | 16 | PRSP0016JC | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||||||
|
UPD78F9200MA-CAC-A
Renesas Electronics Corporation
|
$2.4200 | Yes | Yes | Obsolete | 8 | 10 MHz | 1024 | 128 | 78K0S | 10 MHz | 8 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERTAES WITH 3V MIN @ 6MHZ, 2.7V MIN @ 5 MHZ AND 2V MIN @ 2MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G10 | Not Qualified | e6 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | SSOP | SSOP10,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.45 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | LSSOP | LSSOP, SSOP16,.25 | 10 | PLSP0010JA | compliant | 8542.31.00.01 | Renesas Electronics | ||||
|
UPD78F9232MC(R)-5A4-E1-A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8 | 10 MHz | 4096 | 256 | UPD78K0 | 10 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 15.2 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.1 mm | 9.85 mm | RENESAS ELECTRONICS CORP | SSOP | 30 | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||||||
|
UPD78F9232MC(T)-5A4-E1-A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8 | 10 MHz | 4096 | 256 | UPD78K0 | 10 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 15.2 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.1 mm | 9.85 mm | RENESAS ELECTRONICS CORP | SSOP | 30 | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||||||
|
UPD78F9210MA(A)-FAA-AX
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 10 MHz | 10 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.725 mm | 4.4 mm | 5 mm | RENESAS ELECTRONICS CORP | SOIC | SSOP, | 16 | PRSP0016JC-A | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||||||||
|
UPD78F9232MC(T)-5A4-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 4096 | 256 | UPD78K0 | YES | CMOS | FLASH | 15.2 mA | INDUSTRIAL | R-PDSO-G30 | Not Qualified | e6 | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SSOP | SSOP30,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN BISMUTH | GULL WING | 635 µm | DUAL | RENESAS ELECTRONICS CORP | LSSOP | 30 | PLSP0030JB | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||||||||||||||||
|
UPD78F9211GR(S)-JJG-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 2048 | 128 | UPD78K0 | 10 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 15.2 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e6 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 4.4 mm | 5.2 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP, SSOP16,.25 | 16 | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||||
|
UPD78F9510GR-JJG-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 1024 | 128 | UPD78K0 | 10 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 12.2 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e6 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 1.8 mm | 4.4 mm | 5.2 mm | NEC ELECTRONICS AMERICA INC | SSOP | 5.72 MM, PLASTIC, SSOP-16 | 16 | PLSP0016JD | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||
|
UPD78F9502MA-XXX-CAC-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 10 MHz | 4096 | 128 | UPD78K0 | YES | CMOS | FLASH | 12.2 mA | INDUSTRIAL | R-PDSO-G10 | Not Qualified | e6 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | SSOP | SSOP10,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN BISMUTH | GULL WING | 635 µm | DUAL | RENESAS ELECTRONICS CORP | LSSOP | 10 | PLSP0010JA | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||||||||||||||||
|
UPD78F9502MA(S)-CAC-E2-A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 8 | 10 MHz | 4096 | 128 | UPD78K0 | 8 MHz | 8 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 12.2 mA | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G10 | Not Qualified | e6 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | LSSOP | SSOP10,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin/Bismuth (Sn/Bi) | GULL WING | 650 µm | DUAL | 3.6 mm | 4.4 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | Renesas Electronics |