Filter Your Search
1 - 10 of 21 results
|
78K210-040H3
Rosenberger
|
Check for Price | Obsolete | 75 Ω | FEMALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | GOLD | RIGHT ANGLE | RF CONNECTOR | STANDARD: DIN 47295, APPLICABLE CABLES: RG 180; RG 195; 2YCY 0.4/2.5 | NO | 4 GHz | YES | NO | e4 | NO | JACK | GOLD | SLIDE ON | YES | CLAMP SOLDER | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||||||||
|
78K205-400H3
Rosenberger
|
Check for Price | Contact Manufacturer | 75 Ω | 1.56 | 0.2 dB | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | GOLD | RIGHT ANGLE | RF CONNECTOR | CAPTIVE CENTER CONTACT | NO | 4 GHz | NO | NO | e4 | NO | JACK | GOLD | THREADED | GENERAL PURPOSE | NO | SOLDER | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.10 | |||||||||||||||||||||
|
78K201-400H3
Rosenberger
|
Check for Price | Contact Manufacturer | 75 Ω | 1.56 | 0.2 dB | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | GOLD | RIGHT ANGLE | RF CONNECTOR | CAPTIVE CENTER CONTACT | NO | 4 GHz | NO | NO | e4 | NO | JACK | GOLD | THREADED | GENERAL PURPOSE | NO | SOLDER | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.10 | |||||||||||||||||||||
|
78K201-002L5
Rosenberger
|
Check for Price | Yes | Contact Manufacturer | 1 | 75 Ω | 1.29 | 0.1 dB | FEMALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | GOLD | RIGHT ANGLE | RF 1.6/5.6 DIN CONNECTOR | APPLICABLE CABLES: RG 179B/U; RG 187A/U, INSERTION LOSS AND VSWR MAX AT: 1 GHZ | NO | 4 GHz | NO | NO | e4 | NO | JACK | GOLD | BERYLLIUM COPPER | SNAP | GENERAL PURPOSE | YES | CLAMP | 1.071 inch | 0.425 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | ROHS COMPLIANT | |||||||||||||||||
|
78K201-002H3
Rosenberger
|
Check for Price | Contact Manufacturer | 1 | 75 Ω | 1.29 | 0.1 dB | FEMALE | CABLE | POLYTETRAFLUORO ETHYLENE | GOLD | RIGHT ANGLE | RF CONNECTOR | CAPTIVE CENTER CONTACT | NO | 4 GHz | NO | NO | e4 | NO | JACK | GOLD | THREADED | GENERAL PURPOSE | NO | CLAMP | 1.071 inch | 0.425 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.10 | ||||||||||||||||||
|
78K201-040H3
Rosenberger
|
Check for Price | Contact Manufacturer | 75 Ω | 1.56 | 0.2 dB | FEMALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD | RIGHT ANGLE | RF CONNECTOR | CAPTIVE CENTER CONTACT | NO | 4 GHz | NO | NO | e4 | NO | JACK | GOLD | THREADED | GENERAL PURPOSE | NO | CLAMP | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.10 | |||||||||||||||||||||
|
78K210-042H3
Rosenberger
|
Check for Price | Obsolete | 75 Ω | FEMALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | GOLD | RIGHT ANGLE | RF CONNECTOR | STANDARD: DIN 47295, APPLICABLE CABLE: 2YCY 0.7/4.4 | NO | 4 GHz | YES | NO | e4 | NO | JACK | GOLD | SLIDE ON | YES | CLAMP SOLDER | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | unknown | ||||||||||||||||||||||||||
|
78K205-400L5
Rosenberger
|
Check for Price | Contact Manufacturer | 1 | 4 mΩ | 75 Ω | 1.43 | 0.1 dB | FEMALE | 500 Cycles | BOARD AND PANEL | POLYTETRAFLUOROETHYLENE | BRASS | GOLD | RIGHT ANGLE | RF 1.6/5.6 DIN CONNECTOR | CAPTIVE CENTER CONTACT, INSERTION LOSS MAX AT: 1 GHZ | NO | 10 GΩ | 1 | 4 GHz | NO | NO | e4 | NO | -40 °C | 85 °C | JACK | GOLD | COAX | SNAP | LOCKING | GENERAL PURPOSE | YES | SILVER | SOLDER | 0.374 inch | 0.795 inch | 0.374 inch | 0.157 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.10 | ROHS COMPLIANT | |||||
|
78K206-400L5
Rosenberger
|
Check for Price | Contact Manufacturer | 75 Ω | 1.43 | 0.1 dB | FEMALE | BOARD | POLYTETRAFLUOROETHYLENE | GOLD | RIGHT ANGLE | RF 1.6/5.6 DIN CONNECTOR | CAPTIVE CENTER CONTACT, INSERTION LOSS MAX AT: 1 GHZ | NO | 4 GHz | NO | NO | e4 | NO | JACK | GOLD | SNAP | GENERAL PURPOSE | NO | SOLDER | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | ROHS COMPLIANT | ||||||||||||||||||||||
|
78K201-042H3
Rosenberger
|
Check for Price | Contact Manufacturer | 1 | 75 Ω | 1.5 | 0.1 dB | FEMALE | CABLE | POLYTETRAFLUORO ETHYLENE | GOLD | RIGHT ANGLE | RF CONNECTOR | CAPTIVE CENTER CONTACT | NO | 4 GHz | NO | NO | e4 | NO | JACK | GOLD | THREADED | GENERAL PURPOSE | NO | CLAMP | 1.071 inch | 0.425 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.10 |