Filter Your Search
1 - 2 of 2 results
|
78J01ST
Grayhill Inc
|
$3.5124 | Yes | Yes | Active | 150 mA | 30 V | 2000 Cycle(s) | 1 | SPDT | LATCHED | SLIDE DIP SWITCH | .15A@30VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | TOP TAPE SEALED | NO | MATTE TIN OVER NICKEL | SOLDER | 7.1 mm | 6.22 mm | 9.65 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Grayhill | |||||||||||||||||||||||
|
78J01S
Grayhill Inc
|
Check for Price | No | Obsolete | 150 mA | 30 V | 20000 Cycle(s) | 0.1 mΩ | 1 | SPDT | VERTICAL | GOLD OVER NICKEL | 78 | SLIDE | ISOLATED POLES; TOP TAPE SEAL | 0.15A@30VDC | ON-OFF | 500VAC V | 1 GΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | THERMOPLASTIC | BRASS | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | THERMOPLASTIC | 4 | WAVE | NO | COPPER ALLOY | SOLDER | SOLVENT | 0.05 inch | 9.652 mm | 6.731 mm | 7.112 mm | 0.136 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.50 |