Parametric results for: 78J01 under Slide Switches

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
Manufacturer Part Number: 78j01
Select parts from the table below to compare.
Compare
Compare
78J01
Grayhill Inc
$2.0226 No Obsolete 150 mA 30 V 20000 Cycle(s) 0.1 mΩ 1 SPDT VERTICAL GOLD OVER NICKEL 78 SLIDE ISOLATED POLES 0.15A@30VDC ON-OFF 500VAC V 1 GΩ -40 °C 85 °C THROUGH HOLE-STRAIGHT THERMOPLASTIC BRASS GOLD OVER NICKEL BREAK-BEFORE-MAKE COPPER ALLOY THERMOPLASTIC 4 HAND NO COPPER ALLOY SOLDER SOLVENT 0.05 inch 9.652 mm 6.731 mm 7.112 mm 0.136 inch GRAYHILL INC unknown
78J01T
Grayhill Inc
$2.6311 Yes Yes Active 150 mA 30 V 2000 Cycle(s) 1 1 SPDT LATCHED SLIDE DIP SWITCH SLIDE .15A@30VDC e3 -40 °C 85 °C THROUGH HOLE-STRAIGHT TUBE NO MATTE TIN OVER NICKEL SOLDER 0.05 inch 7.1 mm 6.73 mm 9.65 mm 0.156 inch GRAYHILL INC compliant ROHS COMPLIANT EAR99 8536.50.90.65 Grayhill
78J01ST
Grayhill Inc
$3.5124 Yes Yes Active 150 mA 30 V 2000 Cycle(s) 1 SPDT LATCHED SLIDE DIP SWITCH .15A@30VDC e3 -40 °C 85 °C THROUGH HOLE-STRAIGHT TUBE TOP TAPE SEALED NO MATTE TIN OVER NICKEL SOLDER 7.1 mm 6.22 mm 9.65 mm GRAYHILL INC compliant ROHS COMPLIANT EAR99 8536.50.90.65 Grayhill
78J01S
Grayhill Inc
Check for Price No Obsolete 150 mA 30 V 20000 Cycle(s) 0.1 mΩ 1 SPDT VERTICAL GOLD OVER NICKEL 78 SLIDE ISOLATED POLES; TOP TAPE SEAL 0.15A@30VDC ON-OFF 500VAC V 1 GΩ -40 °C 85 °C THROUGH HOLE-STRAIGHT THERMOPLASTIC BRASS GOLD OVER NICKEL BREAK-BEFORE-MAKE COPPER ALLOY THERMOPLASTIC 4 WAVE NO COPPER ALLOY SOLDER SOLVENT 0.05 inch 9.652 mm 6.731 mm 7.112 mm 0.136 inch GRAYHILL INC compliant EAR99 8536.50.90.50