Filter Your Search
1 - 5 of 5 results
|
78F101J-RC
Bourns Inc
|
$0.1183 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 4.1 Ω | 5 % | NO | 2.5 MHz | 165 mA | 5.5 MHz | FERRITE | 60 | DC-DC CONVERTER | 1 | NO | e3 | 105 °C | -55 °C | Conformal Coated | 2 | Axial | Bulk | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 510 µm | 25.4 mm | 2.79 mm | 7.11 mm | BOURNS INC | AXIAL LEADED | compliant | EAR99 | 8504.50.80.00 | Bourns | ||
|
78F101J
JW Miller
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 100 µH | 3.5 Ω | 5 % | NO | 796 kHz | 125 mA | 5.5 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | JW MILLER MAGNETICS | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
CTMSS1278F-101M
Central Technologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 180 mΩ | 20 % | YES | 100 kHz | 4.5 MHz | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
78F101J
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 3.5 Ω | 5 % | NO | 2.5 MHz | 130 mA | 5.5 MHz | FERRITE | 60 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Bobbin Core | 2 | Axial | TUBULAR PACKAGE | AXIAL | WIRE | 508 µm | 25.4 mm | 2.794 mm | 7.112 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | |||||||
|
78F101J-TR-RC
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 4.1 Ω | 5 % | NO | 2.5 MHz | 165 mA | 5.5 MHz | FERRITE | 60 | DC-DC CONVERTER | 1 | NO | e3 | 105 °C | -55 °C | Conformal Coated | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN | AXIAL | WIRE | 510 µm | 25.4 mm | 2.79 mm | 7.11 mm | BOURNS INC | AXIAL LEADED | compliant | EAR99 | 8504.50.80.00 | Bourns |