Filter Your Search
1 - 10 of 1,128 results
|
KIA78D35AF
KEC
|
Check for Price | Active | 6 V | 5 V | 3.5 V | 250 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 15 V | 0.0035 % | 0.1 % | 1 | 3.57 V | 3.43 V | 2 % | R-PSSO-G2 | 150 °C | 125 °C | -40 °C | AEC-Q100 | 2 | PLASTIC/EPOXY | HSOP | SMSIP2/3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 2.3 mm | SINGLE | 6.1 mm | 6.6 mm | 2.5 mm | KEC CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
|
78D05LG-AB3-B-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 25 V | 7 V | 5 V | 2 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-F3 | 150 °C | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | TR | YES | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||
|
78D18A-TN3-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
78D18L-TNA-D-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
LD78DM50D-93-UG
Taitron Components Inc
|
Check for Price | Active | 12 V | 6 V | 5 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 16 V | 0.02 % | 0.02 % | 1 | 5.17 V | 4.83 V | 3.4 % | R-PSSO-G2 | 125 °C | 80 °C | -20 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP2/3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TUBE | YES | GULL WING | 2.3 mm | SINGLE | 750 µm | 6.5 mm | 2.527 mm | TAITRON COMPONENTS INC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
TA78DL09AF(LBSTA1)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 26 V | 10 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 0.05 % | 0.09 % | 1 | 9.45 V | 8.55 V | BIPOLAR | R-PSSO-G2 | e0 | Not Qualified | 85 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | TIN LEAD | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 2.7 mm | TOSHIBA CORP | TO-252, SMSIP3H,.38,90TB | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 3 | |||||||||||
|
78D06-TM3-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
LM78D25F-93-RG30
Taitron Components Inc
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | TAITRON COMPONENTS INC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||||||||||||||||
|
LD78DM25H-93-RG30
Taitron Components Inc
|
Check for Price | Active | 12 V | 3.5 V | 2.5 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 16 V | 0.02 % | 0.02 % | 1 | 2.588 V | 2.412 V | 3.52 % | R-PSSO-G3 | 125 °C | 80 °C | -20 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | YES | GULL WING | 2.3 mm | SINGLE | 3.5 mm | 6.5 mm | 1.8 mm | TAITRON COMPONENTS INC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
S78D90D
Kodenshi Sensing
|
Check for Price | Contact Manufacturer | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | KODENSHI AUK CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |