Filter Your Search
1 - 10 of 1,128 results
|
78D10AL-TNA-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | 25 V | 13 V | 10 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 10.5 V | 9.5 V | 5 % | R-PSSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | UNISONIC TECHNOLOGIES CO LTD | TO-252, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||
|
78D33L-TNA-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
LD78DM15F-93-UG
Taitron Components Inc
|
Check for Price | Active | 12 V | 2.8 V | 1.5 V | 600 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 16 V | 0.02 % | 0.02 % | 1 | 1.566 V | 1.434 V | 4.4 % | R-PSFM-T3 | 125 °C | 80 °C | -20 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 4.7 mm | 10.16 mm | 19.4 mm | TAITRON COMPONENTS INC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
TA78DL06F
Toshiba America Electronic Components
|
Check for Price | Obsolete | 26 V | 7 V | 6 V | 400 mV | 250 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 60 V | 0.036 % | 0.06 % | 1 | 6.6 V | 5.4 V | BIPOLAR | 10 % | R-PSIP-T3 | e0 | Not Qualified | 150 °C | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | SIP3,.04,90TB | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.3 mm | SINGLE | TOSHIBA CORP | SIP, SIP3,.04,90TB | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SIP | 3 | ||||||||
|
78D06-TNA-D-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
78D07G-AA3-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 25 V | 10.5 V | 7 V | 2 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.07 % | 0.07 % | 1 | 7.21 V | 6.79 V | BIPOLAR | 3 % | R-PSSO-G3 | 150 °C | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | YES | GULL WING | 2.3 mm | SINGLE | 3.5 mm | 6.4 mm | 1.8 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||
|
78D24L-TNA-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 38 V | 27 V | 24 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 25.2 V | 22.8 V | 5 % | R-PSSO-G3 | 150 °C | -20 °C | 3 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | UNISONIC TECHNOLOGIES CO LTD | TO-252, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||
|
TA78DL06AF(LBSTA1)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 26 V | 7 V | 6 V | 400 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 29 V | 0.036 % | 0.06 % | 1 | 6.3 V | 5.7 V | BIPOLAR | 5 % | R-PSSO-G2 | e0 | Not Qualified | 150 °C | 85 °C | -40 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | TIN LEAD | GULL WING | 2.3 mm | SINGLE | 5.5 mm | 2.7 mm | TOSHIBA CORP | TO-252, SMSIP3H,.38,90TB | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 3 | ||||||
|
78D05L-K08-5060-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 2020-02-04 | |||||||||||||||||||||||||||||||||||||||||||||
|
78D12AAG-TN3-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |