Filter Your Search
1 - 10 of 761 results
|
78D05-TN3-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
78D18L-TNA-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 33 V | 21 V | 18 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 18.9 V | 17.1 V | BIPOLAR | 5 % | R-PSSO-G3 | 150 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | TO-252 | LEAD FREE, TO-252, 3 PIN | 4 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
78D24-TN3-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
78D24-TM3-D-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
78D24G-TN3-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
78D47L-TNA-D-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
78D47AL-TN3-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 19.7 V | 7.2 V | 4.7 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 4.935 V | 4.465 V | BIPOLAR | 5 % | R-PSSO-G2 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.28 mm | SINGLE | 5.7 mm | 6.6 mm | 2.38 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | TO-252 | TO-252, | 4 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||
|
78D06-TM3-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
78D15G-TNA-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 30 V | 17.5 V | 15 V | 2 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.15 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PSSO-G3 | Not Qualified | 150 °C | -20 °C | 3 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.3 mm | SINGLE | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | TO-252 | TO-252, 3 PIN | 4 | Fixed,Positive,Single Output,Standard Drop | ||||||||||
|
TA78DS08BP(F)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 8 V | 200 mV | 30 mA | 1 | NO | FIXED | 29 V | 0.06 % | 0.08 % | BIPOLAR | 10 % | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | NO | 1.27 mm | SINGLE | TOSHIBA CORP | unknown | EAR99 | 8542.39.00.01 | , SIP3,.1,50 | Toshiba |