Filter Your Search
1 - 2 of 2 results
|
78947-124HLF
Amphenol FCi
|
Check for Price | Yes | Active | 24 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.303 inch | 0.55 inch | 1.2 inch | 0.19 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
78947-124HLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 24 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.303 inch | 0.55 inch | 1.2 inch | 0.19 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |