Filter Your Search
1 - 1 of 1 results
|
78946-110HLF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 10 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | 260 °C | PEG | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.318 inch | 0.386 inch | 0.5 inch | 0.19 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |