Parametric results for: 78299-820HLF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 78299820hlf
Select parts from the table below to compare.
Compare
Compare
78299-820HLF
Amphenol Communications Solutions
Check for Price Yes Active 20 2 2.54 mm 2 MALE BOARD GOLD (15) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 15u inch SOLDER 0.24 inch 0.268 inch 2 inch 0.12 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40
78299-820HLF
Amphenol FCi
Check for Price Yes Yes Active 20 2 2.54 mm 2 MALE BOARD GOLD (15) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 15u inch SOLDER 0.24 inch 0.268 inch 2 inch 0.12 inch FCI LEAD FREE compliant EAR99 8536.69.40.40