Filter Your Search
1 - 1 of 1 results
|
78299-220HLF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 20 | 2 | 2.54 mm | 2 | MALE | BOARD | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.24 inch | 0.268 inch | 2 inch | 0.12 inch | FCI | LEAD FREE | compliant |