Parametric results for: 78299-206HLF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 78299206hlf
Select parts from the table below to compare.
Compare
Compare
78299-206HLF
Amphenol FCi
Check for Price Buy Yes Yes Active 6 2 2.54 mm 2 MALE BOARD GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 15u inch SOLDER 0.24 inch 0.268 inch 0.6 inch 0.12 inch FCI LEAD FREE compliant EAR99 8536.69.40.40
78299-206HLF
Amphenol Communications Solutions
Check for Price Buy Yes Active 6 2 2.54 mm 2 MALE BOARD GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 15u inch SOLDER 0.24 inch 0.268 inch 0.6 inch 0.12 inch AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40