Filter Your Search
1 - 2 of 2 results
|
78207-508LF
Amphenol FCi
|
Check for Price | Yes | Active | 8 | 2 | 2.54 mm | 2 | 3 A | FEMALE | 1000 Cycles | BOARD | GLASS FILLED POLYAMIDE/LIQUID CRYSTAL POLYMER | GOLD (15) OVER NICKEL/GOLD FLASH (15) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 707VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | NO | CSA; UL | 94V-0 | -40 °C | 105 °C | Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | LATCH | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.318 inch | 0.55 inch | 0.4 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
78207-508LF
Amphenol Communications Solutions
|
Check for Price | Active | 8 | 2 | 2.54 mm | 2 | 3 A | FEMALE | 1000 Cycles | BOARD | GLASS FILLED POLYAMIDE/LIQUID CRYSTAL POLYMER | GOLD (15) OVER NICKEL/GOLD FLASH (15) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 707VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | NO | CSA; UL | 94V-0 | -40 °C | 105 °C | Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | LATCH | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.318 inch | 0.55 inch | 0.4 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |