Filter Your Search
1 - 10 of 18 results
|
7805ALPRPFK
Maxwell Technologies
|
Check for Price | Obsolete | 5 V | 10 V | 1 | 0.0046 % | 16 | 100 kHz | 8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-XDFP-F28 | Not Qualified | 85 °C | -40 °C | 100k Rad(Si) V | 28 | UNSPECIFIED | DFP | FL28,.4 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 10.414 mm | 5.25 mm | 20.32 mm | MAXWELL TECHNOLOGIES INC | DFP | DFP, FL28,.4 | 28 | unknown | 8542.39.00.01 | ||
|
7805ALPRPFS
Maxwell Technologies
|
Check for Price | Obsolete | 5 V | 10 V | 1 | 0.0046 % | 16 | 100 kHz | 8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-XDFP-F28 | Not Qualified | 85 °C | -40 °C | 28 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 10.414 mm | 5.2578 mm | 20.32 mm | MAXWELL TECHNOLOGIES INC | DFP | DFP, | 28 | unknown | 8542.39.00.01 | ||||
|
7805ALPRPFI
Maxwell Technologies
|
Check for Price | Obsolete | 5 V | 10 V | 1 | 0.0046 % | 16 | 100 kHz | 8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-XDFP-F28 | Not Qualified | 85 °C | -40 °C | 100k Rad(Si) V | 28 | UNSPECIFIED | DFP | FL28,.4 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 10.414 mm | 5.25 mm | 20.32 mm | MAXWELL TECHNOLOGIES INC | DFP | DFP, FL28,.4 | 28 | unknown | 8542.39.00.01 | ||
|
7805ALPRPDH
Maxwell Technologies
|
Check for Price | Obsolete | 5 V | 10 V | 1 | 0.0046 % | 16 | 100 kHz | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-XDIP-T28 | Not Qualified | 85 °C | -40 °C | 100k Rad(Si) V | 28 | UNSPECIFIED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.699 mm | 40.64 mm | MAXWELL TECHNOLOGIES INC | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | ||
|
7805ALPRPFI
Data Device Corporation
|
Check for Price | Obsolete | DATA DEVICE CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
7805ALPRPFH
Data Device Corporation
|
Check for Price | Obsolete | DATA DEVICE CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
7805ALPRPDK
Maxwell Technologies
|
Check for Price | Obsolete | 5 V | 10 V | 1 | 0.0046 % | 16 | 100 kHz | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-XDIP-T28 | Not Qualified | 85 °C | -40 °C | 100k Rad(Si) V | 28 | UNSPECIFIED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 4.699 mm | 40.64 mm | MAXWELL TECHNOLOGIES INC | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | ||
|
7805ALPRPDI
Data Device Corporation
|
Check for Price | Obsolete | DATA DEVICE CORP | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
7805ALPRPDS
Maxwell Technologies
|
Check for Price | Obsolete | 5 V | 10 V | 1 | 0.0046 % | 16 | 100 kHz | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.715 mm | 40.64 mm | MAXWELL TECHNOLOGIES INC | DIP | DIP, | 28 | unknown | 8542.39.00.01 | ||||
|
7805ALPRPFH
Maxwell Technologies
|
Check for Price | Obsolete | 5 V | 10 V | 1 | 0.0046 % | 16 | 100 kHz | 8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | R-XDFP-F28 | Not Qualified | 85 °C | -40 °C | 100k Rad(Si) V | 28 | UNSPECIFIED | DFP | FL28,.4 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 10.414 mm | 5.25 mm | 20.32 mm | MAXWELL TECHNOLOGIES INC | DFP | DFP, FL28,.4 | 28 | unknown | 8542.39.00.01 |