Parametric results for: 78027012x under Arithmetic Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 78027012x
Select parts from the table below to compare.
Compare
Compare
78027012X
Texas Instruments
Check for Price Active 5 V 36 ns 1 8 NO DIP LS ENCODER TTL INVERTED 20 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Qualified 125 °C -55 °C NOT APPLICABLE MIL-M-38510 NOT APPLICABLE 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm TEXAS INSTRUMENTS INC DIP DIP, 20 compliant 8542.39.00.01