Filter Your Search
1 - 3 of 3 results
|
7802-0707-PD
CTS Corporation
|
Check for Price | No | Obsolete | 100 V | 5 A | 135 µF | THROUGH HOLE MOUNT | DATA LINE FILTER | PI-TYPE CIRCUIT | 32 dB | 10 GΩ | 1 | e3 | 20 | Matte Tin (Sn) | 6.6 mm | 25.78 mm | 8 mm | CTS CORP | compliant | EAR99 | 8504.50.80.00 | |||||
|
7802-0707-PD
Tusonix
|
Check for Price | No | No | Transferred | 100 V | 5 A | 135 µF | THROUGH HOLE MOUNT | DATA LINE FILTER | PI-TYPE CIRCUIT | 32 dB | 10 GΩ | 1 | e3 | 20 | Matte Tin (Sn) | 6.6 mm | 25.78 mm | 8 mm | TUSONIX INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
7802-0707PD
Tusonix
|
Check for Price | No | No | Active | 100 V | 5 A | 135 µF | PANEL MOUNT | DATA LINE FILTER | 78 | PI-TYPE CIRCUIT | 32 dB | 10 GΩ | 1 | e3 | MATTE TIN | 6.6 mm | 25.78 mm | L25.78XB8.0XH6.6 (mm)/L1.015XB.315XH.26 (inch) | 8 mm | TUSONIX INC | compliant |