Filter Your Search
1 - 1 of 1 results
|
780-M26-213R051
NorComp
|
$16.2470 | Yes | Active | 26 | 3 | 2.28 mm | 3 | 10 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE9T | 2/A | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | IP67 | 1000VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | BOARD LOCK | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.090 inch | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | FLASH inch | NICKEL | SOLDER | 0.492 inch | 0.226 inch | 1.543 inch | 0.256 inch | NORCOMP INTERCONNECT DEVICES | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | NorComp |