Filter Your Search
1 - 2 of 2 results
|
77F-1R2K-TR-RC
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 210 mΩ | 10 % | NO | 7.96 MHz | 880 mA | 144 MHz | FERRITE | 50 | 77F | RF INDUCTOR | 1 | NO | e1 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | AXIAL | WIRE | BOURNS INC | compliant | ||||||||||||
|
77F1R2K-TR-RC
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.2 µH | 180 mΩ | 10 % | NO | 7.96 MHz | 880 mA | 144 MHz | FERRITE | 50 | DC-DC CONVERTER | 1 | NO | e1 | 105 °C | -55 °C | Conformal Coated | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | TIN SILVER COPPER | AXIAL | WIRE | 640 µm | 25.4 mm | 3.99 mm | 10.41 mm | BOURNS INC | compliant | AXIAL LEADED | EAR99 | 8504.50.80.00 |