Filter Your Search
1 - 10 of 207 results
|
77D-B-F-25-P-1AUN
Amphenol Corporation
|
Check for Price | Active | 25 | 2 | 2.7686 mm | 2 | 5 mΩ | 7.5 A | MALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VDC V | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | FLOAT BUSHING | STAGGERED | 2.8448 mm | 10u inch | TIN | SOLDER | 0.488 inch | 0.174 inch | 2.083 inch | 0.118 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | 4 | Military: -55C to +125C | DRC Conflict Free Undeterminable | Conflict Minerals Statement | |||||||||||||||||||||||
|
77DBF25P1AUNRM8
Amphenol Corporation
|
Check for Price | Active | 25 | 2 | 2.76 mm | 2 | 7.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | 3/B | STEEL | GOLD (118) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e4 | YES | 94V-0 | HOLE .126 | RECEPTACLE | GOLD (118) OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.11 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | TIN | SOLDER | 0.488 inch | 0.518 inch | 2.083 inch | AMPHENOL CORP | unknown | 4 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | UL | ||||||||||||||||||||||
|
77DBF25S1BMNRM8
Amphenol Corporation
|
Check for Price | Active | 25 | 2 | 2.76 mm | 2 | 7.5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | 3/B | STEEL | GOLD (118) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e4 | YES | 94V-0 | HOLE .126 | RECEPTACLE | GOLD (118) OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.11 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.488 inch | 0.53 inch | 2.083 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | 4 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | UL | ||||||||||||||||||||
|
77DBF25P1BMNRM6
Amphenol Corporation
|
Check for Price | Active | 25 | 2 | 2.76 mm | 2 | 7.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | 3/B | STEEL | GOLD (118) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e0 | YES | 94V-0 | HOLE .126 | RECEPTACLE | TIN LEAD (197) | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.11 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.488 inch | 0.53 inch | 2.083 inch | AMPHENOL CORP | unknown | 4 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | UL | 2015-12-17 | |||||||||||||||||||||
|
77DBF25PVRM6
Amphenol Corporation
|
Check for Price | Active | 25 | 2 | 2.76 mm | 2 | 7.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | 3/B | STEEL | GOLD (118) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e0 | YES | 94V-0 | HOLE .126 | RECEPTACLE | TIN LEAD (197) | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.11 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.488 inch | 0.22 inch | 2.083 inch | AMPHENOL CORP | unknown | 4 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | UL | 2015-12-17 | |||||||||||||||||||||
|
77DBF25P1BONRM6
Amphenol Corporation
|
Check for Price | Active | 25 | 2 | 2.76 mm | 2 | 7.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | 3/B | STEEL | GOLD (118) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e0 | YES | 94V-0 | HOLE .126 | RECEPTACLE | TIN LEAD (197) | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.11 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.488 inch | 0.53 inch | 2.083 inch | AMPHENOL CORP | unknown | 4 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | UL | 2015-12-17 | |||||||||||||||||||||
|
77DBF25P1BPNRM8
Amphenol Corporation
|
Check for Price | Active | 25 | 2 | 2.76 mm | 2 | 7.5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | 3/B | STEEL | GOLD (118) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e4 | YES | 94V-0 | HOLE .126 | RECEPTACLE | GOLD (118) OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.11 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.488 inch | 0.53 inch | 2.083 inch | AMPHENOL CORP | unknown | 4 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | UL | ||||||||||||||||||||||
|
77DBF25SCRM5
Amphenol Corporation
|
Check for Price | Active | 25 | 2 | 2.76 mm | 2 | 7.5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | 3/B | STEEL | GOLD (118) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e4 | YES | 94V-0 | HOLE .126 | RECEPTACLE | GOLD (118) OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.11 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.488 inch | 0.451 inch | 2.083 inch | AMPHENOL CORP | unknown | 4 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | UL | ||||||||||||||||||||||
|
77D-B-F-25-P
Amphenol Corporation
|
Check for Price | Active | 25 | 2 | 5 mΩ | 7.5 A | MALE | PANEL | POLYETHYLENE | STEEL | AU ON NI | D SUBMINIATURE CONNECTOR | 300VAC V | 2.502 N | 5 GΩ | 20 AWG | 20 AWG | 1.1954 N | UL | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | FLOAT BUSHING | 10u inch | TIN | SOLDER LUG | 0.488 inch | 2.083 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | 4 | Military: -55C to +125C | DRC Conflict Free Undeterminable | Conflict Minerals Statement | |||||||||||||||||||||||||
|
77DBF25SA4RM8
Amphenol Corporation
|
Check for Price | Active | 25 | 2 | 2.76 mm | 2 | 7.5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | 3/B | STEEL | GOLD (118) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e4 | YES | 94V-0 | HOLE .126 | RECEPTACLE | GOLD (118) OVER NICKEL | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.11 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.488 inch | 0.443 inch | 2.083 inch | AMPHENOL CORP | unknown | 4 | DRC Conflict Free Undeterminable | Conflict Minerals Statement | UL |