Filter Your Search
1 - 1 of 1 results
|
777SDB25P1ATN
Amphenol Corporation
|
Check for Price | No | No | Active | 25 | 2 | 2.7686 mm | 2 | 7.5 A | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 3/B | STEEL | GOLD | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 300VDC V | NO | 2.224 N | 5 GΩ | NO | NO | e3 | YES | UL | 94V-0 | -55 °C | 105 °C | PLUG | TIN OVER NICKEL | BRASS | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .112-.124 | ONE | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 20u inch | TIN | SOLDER | 0.488 inch | 0.272 inch | 2.083 inch | 0.157 inch | AMPHENOL CORP | compliant | EAR99 | 8536.69.40.30 |