Filter Your Search
1 - 10 of 25 results
|
777SD-A-H-15-P-T
Amphenol Corporation
|
Check for Price | Active | 15 | 2 | 2.7686 mm | 2 | 7.5 A | MALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | 300VDC V | 2.224 N | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | STAGGERED | 2.8448 mm | 20u inch | TIN | SOLDER | 0.488 inch | 0.272 inch | 1.535 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
777SD-A-H-15-P-OL2
Amphenol Corporation
|
Check for Price | Active | 15 | 2 | 2.7686 mm | 2 | 7.5 A | MALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | 300VDC V | 2.224 N | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | STAGGERED | 2.8448 mm | 20u inch | TIN | SOLDER | 0.488 inch | 0.272 inch | 1.535 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
777-SD-A-H-15-P-OL2-RM8
Amphenol Corporation
|
Check for Price | Active | 15 | 2 | 2.7432 mm | 2 | 20 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD (15) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | 1400VAC V | NO | 1 GΩ | NO | NO | e0 | YES | UL | 94V-0 | -55 °C | 125 °C | PLUG | TIN LEAD (100) OVER NICKEL | BRASS | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 1.9812 mm | 15u inch | TIN | SOLDER | 0.534 inch | 0.244 inch | 1.54 inch | 0.173 inch | AMPHENOL CORP | compliant | |||||||||
|
777SD-A-H-15-P-1AMN
Amphenol Corporation
|
Check for Price | Active | 15 | 2 | 2.7686 mm | 2 | 7.5 A | MALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | 300VDC V | 2.224 N | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | STAGGERED | 2.8448 mm | 20u inch | TIN | SOLDER | 0.488 inch | 0.272 inch | 1.535 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
777SD-A-H-15-P-1AUN
Amphenol Corporation
|
Check for Price | Active | 15 | 2 | 2.7686 mm | 2 | 7.5 A | MALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | 300VDC V | 2.224 N | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | STAGGERED | 2.8448 mm | 20u inch | TIN | SOLDER | 0.488 inch | 0.272 inch | 1.535 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
777SD-A-H-15-P-AM4B
Amphenol Corporation
|
Check for Price | Active | 15 | 2 | 2.7686 mm | 2 | 7.5 A | MALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | 300VDC V | 2.224 N | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | STAGGERED | 2.8448 mm | 20u inch | TIN | SOLDER | 0.488 inch | 0.272 inch | 1.535 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
L777SDAH15PVF
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 15 | MALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD OVER NICKEL (50) | D SUBMINIATURE CONNECTOR | STANDARD: MIL C24308 | NO | NO | NO | e3 | YES | 94V-0 | PLUG | TIN OVER NICKEL | BRASS | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||||
|
777SD-A-H-15-P-1APN
Amphenol Corporation
|
Check for Price | Active | 15 | 2 | 2.7686 mm | 2 | 7.5 A | MALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | 300VDC V | 2.224 N | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | STAGGERED | 2.8448 mm | 20u inch | TIN | SOLDER | 0.488 inch | 0.272 inch | 1.535 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
777SD-A-H-15-P-1ATN
Amphenol Corporation
|
Check for Price | Active | 15 | 2 | 2.7686 mm | 2 | 7.5 A | MALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | 300VDC V | 2.224 N | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | CLINCH NUT | STAGGERED | 2.8448 mm | 20u inch | TIN | SOLDER | 0.488 inch | 0.272 inch | 1.535 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
777-SD-A-H-15-P-OL2-RM5
Amphenol Corporation
|
Check for Price | Active | 15 | 2 | 2.7432 mm | 2 | 20 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | 2/A | STEEL | GOLD (15) OVER NICKEL | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | 1400VAC V | NO | 1 GΩ | NO | NO | e0 | YES | UL | 94V-0 | -55 °C | 125 °C | PLUG | TIN LEAD (100) OVER NICKEL | BRASS | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 1.9812 mm | 15u inch | TIN | SOLDER | 0.534 inch | 0.244 inch | 1.54 inch | 0.173 inch | AMPHENOL CORP | compliant |