Filter Your Search
1 - 2 of 2 results
|
77317-422-06LF
Amphenol FCi
|
Check for Price Buy | Yes | Active | 6 | 2 | 2.54 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | e3 | CSA; UL | 94V-0 | -65 °C | 130 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.26 inch | 0.3 inch | 0.138 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||
|
77317-422-06LF
Amphenol Communications Solutions
|
Check for Price Buy | Yes | Active | 6 | 2 | 2.54 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | SN ON NI | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | e3 | CSA; UL | 94V-0 | -65 °C | 130 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.19 inch | 0.26 inch | 0.3 inch | 0.138 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 6 | Amphenol Communications Solutions |