Parametric results for: 77317-114-12LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 7731711412lf
Select parts from the table below to compare.
Compare
Compare
77317-114-12LF
Amphenol Communications Solutions
$1.2550 Yes Active 12 2 2.54 mm 2 3 A FEMALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR 2121VAC V NO 5 GΩ NO NO e3 NO CSA; UL 94V-0 -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.19 inch 0.26 inch 0.6 inch 0.106 inch AMPHENOL ICC ROHS COMPLIANT 12 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
77317-114-12LF
Amphenol FCi
Check for Price Yes Yes Active 12 2 2.54 mm 2 3 A FEMALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR 2121VAC V NO 5 GΩ NO NO e3 NO CSA; UL 94V-0 -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.19 inch 0.26 inch 0.6 inch 0.106 inch FCI ROHS COMPLIANT compliant EAR99 8536.69.40.40