Filter Your Search
1 - 2 of 2 results
|
77317-104-28LF
Amphenol Communications Solutions
|
$1.4100 | Yes | Active | 28 | 2 | 2.54 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.26 inch | 1.4 inch | 0.12 inch | AMPHENOL ICC | ROHS COMPLIANT | 28 | compliant | EAR99 | 8536.69.40.40 | |||
|
77317-104-28LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 28 | 2 | 2.54 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.26 inch | 1.4 inch | 0.12 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |