Parametric results for: 77315-826-36LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 7731582636lf
Select parts from the table below to compare.
Compare
Compare
77315-826-36LF
Amphenol Communications Solutions
Check for Price Yes Active 36 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR 2121VAC V NO 5 GΩ NO NO e3 NO CSA; UL 94V-0 -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 15u inch SOLDER 0.098 inch 0.157 inch 3.6 inch 0.157 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
77315-826-36LF
Amphenol FCi
Check for Price Yes Yes Active 36 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR 2121VAC V NO 5 GΩ NO NO e3 NO CSA; UL 94V-0 -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 15u inch SOLDER 0.098 inch 0.157 inch 3.6 inch 0.157 inch FCI compliant EAR99 8536.69.40.40 ROHS COMPLIANT