Filter Your Search
1 - 4 of 4 results
|
77315-439V14LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 14 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | e3 | CSA; UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 197u inch | SOLDER | 0.098 inch | 0.157 inch | 1.4 inch | 0.157 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
77315-439V14
Amphenol Communications Solutions
|
Check for Price | No | Active | 14 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | TIN LEAD (150) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | e0 | UL | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 150u inch | SOLDER | 0.094 inch | 0.059 inch | 1.4 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
77315-439V14
Amphenol FCi
|
Check for Price | No | No | Active | 14 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | TIN LEAD (150) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | e0 | UL | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 150u inch | SOLDER | 0.094 inch | 0.059 inch | 1.4 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
77315-439V14LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 14 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | e3 | CSA; UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 197u inch | SOLDER | 0.098 inch | 0.157 inch | 1.4 inch | 0.157 inch | FCI | compliant | EAR99 | 8536.69.40.40 |