Filter Your Search
1 - 2 of 2 results
|
77315-431-08LF
Amphenol Communications Solutions
|
$0.6529 | Yes | Active | 8 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | e3 | CSA; UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 197u inch | SOLDER | 0.098 inch | 0.157 inch | 0.8 inch | 0.157 inch | AMPHENOL ICC | 8 | compliant | EAR99 | 8536.69.40.40 | |||
|
77315-431-08LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 8 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | MATTE TIN (79) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | e3 | CSA; UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 197u inch | SOLDER | 0.098 inch | 0.157 inch | 0.8 inch | 0.157 inch | FCI | compliant | EAR99 | 8536.69.40.40 |