Parametric results for: 77315-101V29 under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: 77315101v29
Select parts from the table below to compare.
Compare
Compare
77315-101V29
Amphenol Communications Solutions
Check for Price No Active 29 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e0 NO UL 94V-0 RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.094 inch 0.059 inch 2.9 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
77315-101V29LF
Amphenol FCi
Check for Price Yes Yes Active 29 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR 2121VAC V NO 5 GΩ NO NO e3 NO CSA; UL 94V-0 -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.098 inch 0.157 inch 2.9 inch 0.157 inch FCI compliant EAR99 8536.69.40.40 ROHS COMPLIANT
77315-101V29LF
Amphenol Communications Solutions
Check for Price Yes Active 29 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR 2121VAC V NO 5 GΩ NO NO e3 NO CSA; UL 94V-0 -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.098 inch 0.157 inch 2.9 inch 0.157 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
77315-101V29
Amphenol FCi
Check for Price No No Active 29 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR NO NO NO e0 NO UL 94V-0 RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.094 inch 0.059 inch 2.9 inch FCI compliant EAR99 8536.69.40.40