Filter Your Search
1 - 2 of 2 results
|
77315-101-07LF
Amphenol Communications Solutions
|
$0.4230 | Yes | Active | 7 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30)/GOLD FLASH (30) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 130 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.098 inch | 0.157 inch | 0.7 inch | 0.157 inch | AMPHENOL ICC | 7 | compliant | EAR99 | 8536.69.40.40 | |||||
|
77315-101-07LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 7 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30)/GOLD FLASH (30) OVER PALLADIUM NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 130 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.098 inch | 0.157 inch | 0.7 inch | 0.157 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | Amphenol |