Parametric results for: 7731340144lf under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 7731340144lf
Select parts from the table below to compare.
Compare
Compare
77313-401-44LF
Amphenol Communications Solutions
$0.9651 Yes Active 44 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE MATTE TIN (79) OVER NICKEL STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 79u inch SOLDER 0.19 inch 0.1 inch 2.2 inch 0.095 inch AMPHENOL ICC 44 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
77313-401-44LF
Amphenol FCi
Check for Price Yes Active 44 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE MATTE TIN (79) OVER NICKEL STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 79u inch SOLDER 0.19 inch 0.1 inch 2.2 inch 0.095 inch FCI compliant EAR99 8536.69.40.40 ROHS COMPLIANT
77313-40144LF
Amphenol FCi
Check for Price Yes Yes Active 44 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE MATTE TIN (79) OVER NICKEL STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 79u inch SOLDER 0.19 inch 0.1 inch 2.2 inch 0.095 inch FCI compliant EAR99 8536.69.40.40 ROHS COMPLIANT