Parametric results for: 7731312712lf under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 7731312712lf
Select parts from the table below to compare.
Compare
Compare
77313-127-12LF
Amphenol Communications Solutions
$0.5190 Yes Active 12 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.19 inch 0.1 inch 0.6 inch 0.104 inch AMPHENOL ICC 12 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
77313-127-12LF
Amphenol FCi
Check for Price Active 12 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.19 inch 0.1 inch 0.6 inch 0.104 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40