Parametric results for: 7731310264lf under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 7731310264lf
Select parts from the table below to compare.
Compare
Compare
77313-102-64LF
Amphenol Communications Solutions
$2.7184 Yes Active 64 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.19 inch 0.1 inch 3.2 inch 0.135 inch AMPHENOL ICC 64 compliant EAR99 8536.69.40.40 BergStik<sup>&reg;</sup>, Board to Board... more Amphenol Communications Solutions 2023-10-13 17:41:54 3.7 Military: -65C to +130C RoHS 2 (2015/863/EU) 2018-01-15 DRC Conflict Free CMRT V5.11 UL
77313-102-64LF
Amphenol FCi
Check for Price Active 64 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.19 inch 0.1 inch 3.2 inch 0.135 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40 3.7 Military: -65C to +130C RoHS 2 (2015/863/EU) 2018-01-15 DRC Conflict Free CMRT V5.11 UL