Parametric results for: 77313-401-16LF under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 7731340116lf
Select parts from the table below to compare.
Compare
Compare
77313-401-16LF
Amphenol Communications Solutions
$0.2750 Buy Yes Active 16 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE MATTE TIN (79) OVER NICKEL STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 79u inch SOLDER 0.19 inch 0.1 inch 0.8 inch 0.095 inch AMPHENOL ICC 16 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
77313-40116LF
Amphenol FCi
Check for Price Buy Yes Yes Active 16 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE MATTE TIN (79) OVER NICKEL STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 79u inch SOLDER 0.19 inch 0.1 inch 0.8 inch 0.095 inch FCI compliant EAR99 8536.69.40.40 LEAD FREE
77313-401-16LF
Amphenol FCi
Check for Price Buy Yes Active 16 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE MATTE TIN (79) OVER NICKEL STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 79u inch SOLDER 0.19 inch 0.1 inch 0.8 inch 0.095 inch FCI compliant EAR99 8536.69.40.40 LEAD FREE