Filter Your Search
1 - 1 of 1 results
|
77313-1AGA36LF
Amphenol FCi
|
Check for Price | Yes | Active | 36 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 130 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.1 inch | 1.8 inch | 0.118 inch | FCI | unknown | EAR99 | 8536.69.40.40 |