Parametric results for: 77313-185-12lf under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 7731318512lf
Select parts from the table below to compare.
Compare
Compare
77313-185-12LF
Amphenol Communications Solutions
Check for Price Yes Active 12 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.19 inch 0.1 inch 0.6 inch 0.114 inch AMPHENOL ICC 12 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
77313-185-12LF
Amphenol FCi
Check for Price Active 12 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.19 inch 0.1 inch 0.6 inch 0.114 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40