Filter Your Search
1 - 4 of 4 results
|
77311RSAPT03
Amphenol FCi
|
Check for Price | No | Obsolete | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | NO | Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.094 inch | 0.1 inch | 0.3 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
77311RSAPT03LF
Amphenol FCi
|
Check for Price | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | NO | e4 | GOLD FLASH OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.094 inch | 0.1 inch | 0.3 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
77311RSAPT03
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | NO | Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.094 inch | 0.1 inch | 0.3 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||
|
77311RSAPT03LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD CONNECTOR | NO | e4 | GOLD FLASH OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.094 inch | 0.1 inch | 0.3 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |