Parametric results for: 7731111803lf under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 7731111803lf
Select parts from the table below to compare.
Compare
Compare
77311-118-03LF
Amphenol FCi
$0.0839 Active BOARD CONNECTOR 77311 FCI unknown Amphenol
77311-11803LF
Amphenol Communications Solutions
Check for Price Yes Active 3 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 2121VAC V NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 125 °C MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.094 inch 0.1 inch 0.3 inch 0.12 inch AMPHENOL ICC compliant ROHS COMPLIANT EAR99 8536.69.40.40
77311-11803LF
Amphenol FCi
Check for Price Yes Yes Active 3 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 2121VAC V NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 125 °C MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.094 inch 0.1 inch 0.3 inch 0.12 inch AMPHENOL FCI ASIA PTE LTD compliant ROHS COMPLIANT EAR99 8536.69.40.40