Parametric results for: 7731111536LF under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 7731111536lf
Select parts from the table below to compare.
Compare
Compare
77311-11536LF
Amphenol Communications Solutions
Check for Price Yes Active 36 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR 2121VAC V NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 125 °C MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.094 inch 0.1 inch 3.6 inch 0.1 inch AMPHENOL ICC ROHS COMPLIANT compliant EAR99 8536.69.40.40
77311-115-36LF
Amphenol FCi
Check for Price Active BOARD CONNECTOR 77311 FCI unknown
77311-11536LF
Amphenol FCi
Check for Price Yes Yes Active 36 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE GOLD (30) OVER NICKEL STRAIGHT BOARD CONNECTOR 2121VAC V NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 125 °C MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.094 inch 0.1 inch 3.6 inch 0.1 inch AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40