Parametric results for: 77311-T85T36LF under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 77311t85t36lf
Select parts from the table below to compare.
Compare
Compare
77311-T85T36LF
Amphenol FCi
Check for Price Yes Active 36 1 2.54 mm 1 3 A MALE 100 Cycles BOARD POLYETHYLENE STRAIGHT BOARD CONNECTOR 1500VAC V NO 5 GΩ 9 N e3 CSA; UL 94V-0 -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 79u inch SOLDER 0.094 inch 0.1 inch 3.6 inch 0.335 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40