Parametric results for: 77311-S46T10LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 77311s46t10lf
Select parts from the table below to compare.
Compare
Compare
77311-S46T10LF
Amphenol FCi
Check for Price Yes Active 10 1 2.54 mm 1 3 A MALE 100 Cycles BOARD POLYETHYLENE GOLD FLASH OVER PALLADIUM NICKEL (15) STRAIGHT BOARD CONNECTOR 1500VAC V NO 5 GΩ 9 N CSA; UL 94V-0 -65 °C 125 °C Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 15u inch SOLDER 0.094 inch 0.1 inch 1 inch 0.117 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
77311-S46T10LF
Amphenol Communications Solutions
Check for Price Yes Active 10 1 2.54 mm 1 3 A MALE 100 Cycles BOARD POLYETHYLENE GOLD FLASH OVER PALLADIUM NICKEL (15) STRAIGHT BOARD CONNECTOR 1500VAC V NO 5 GΩ 9 N CSA; UL 94V-0 -65 °C 125 °C Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 15u inch SOLDER 0.094 inch 0.1 inch 1 inch 0.117 inch AMPHENOL ICC compliant EAR99 8536.69.40.40