Filter Your Search
1 - 4 of 4 results
|
77311-GAGK33LF
Amphenol FCi
|
Check for Price | Yes | Active | 33 | 1 | 2.54 mm | 1 | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 5 GΩ | 9 N | CSA; UL | 94V-0 | -65 °C | 125 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.1 inch | 3.3 inch | 0.12 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||
|
77311-GAGK33
Amphenol FCi
|
Check for Price | No | Active | 33 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | UL, CSA | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.1 inch | 3.3 inch | 0.195 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||
|
77311-GAGK33LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 33 | 1 | 2.54 mm | 1 | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 5 GΩ | 9 N | CSA; UL | 94V-0 | -65 °C | 125 °C | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.1 inch | 3.3 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||
|
77311-GAGK33
Amphenol Communications Solutions
|
Check for Price | No | Active | 33 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | UL, CSA | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.1 inch | 3.3 inch | 0.195 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |